Reference Only
BM2PAB1Y-EVK-001
Power Management IC Development Tools Non-Isolated Buck Convertor 7.2 W 12 V Output BM2PAB1Y-Z
Datasheet
BM2PAB1Y-EVK-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Management IC Development Tools | |
| Product | Evaluation Boards | |
| Type | AC/DC Converter | |
| Input Voltage | 90 VAC to 264 VAC | |
| Output Voltage | 12 V | |
| Tool Is For Evaluation Of | BM2PAB1Y-Z | |
| Series | Eval Board | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 10 C | |
| Output Current | 600 mA | |
| Packaging | Bulk | |
| Product Type | Power Management IC Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $98.92 | $98.92 |
Need more?
Sign in to add projects and notes