Reference Only
BD9G102G-EVK-001
Power Management IC Development Tools Accepts a power supply input range of 6V to 42V, generates output 0.75V to VCC0.8, input range of 8V to 42V, fixed output of 5V can be produced.
Datasheet
BD9G102G-EVK-0011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Management IC Development Tools | |
| Product | Evaluation Boards | |
| Type | AC/DC Converter | |
| Input Voltage | 8 V to 42 V | |
| Output Voltage | 5 V | |
| Tool Is For Evaluation Of | BD9G102G | |
| Series | Eval Board | |
| Dimensions | 50 mm x 50 mm x 1.6 mm | |
| Output Current | 500 mA | |
| Packaging | Bulk | |
| Product Type | Power Management IC Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 9030820000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $73.15 | $73.15 |
Need more?
Sign in to add projects and notes