Reference Only
BD9G101G-EVK-101
Power Management IC Development Tools EVAL BOARD FOR BD9G101G-TR
Datasheet
BD9G101G-EVK-101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Management IC Development Tools | |
| Product | Evaluation Boards | |
| Type | Voltage Regulator - Switching Regulator | |
| Input Voltage | 6 V to 42 V | |
| Output Voltage | 5 V | |
| Tool Is For Evaluation Of | BD9G101G | |
| Series | BD9G101G | |
| Description/Function | Evaluation board for step down switching regulator with built-in power MOSFET | |
| Output Current | 500 mA | |
| Packaging | Bulk | |
| Product Type | Power Management IC Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 9030820000 |
| TARIC | 9030820000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $74.61 | $74.61 |
Need more?
Sign in to add projects and notes