Reference Only
BD9611MUV-EVK-001
Power Management IC Development Tools BD9611MUV EVAL BOARD
Datasheet
BD9611MUV-EVK-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Management IC Development Tools | |
| Product | Evaluation Boards | |
| Type | Switching Controller | |
| Input Voltage | 15 V to 24 V | |
| Output Voltage | 12 V | |
| Tool Is For Evaluation Of | BD9611MUV | |
| Description/Function | Evaluation board for Synchronous Buck Converter Controller | |
| Output Current | 10 A | |
| Packaging | Bulk | |
| Product Type | Power Management IC Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8543709860 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $88.76 | $88.76 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes