Reference Only

ZHTM-12/6-0-SP

Heat Shrink Tubing & Sleeves ZHTM-12/6-0-SP

Manufacturer:

Mfr Part:
ZHTM-12/6-0-SP

TTI Part:
2155384003

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeFlame Retardant
ColorBlack
MaterialPolyolefin (PO)
Length1 m (3.281 ft)
Inside Diameter12 mm (0.472 in)
Recovered Diameter6 mm (0.236 in)
Shrink Ratio2:1
PackagingSpool
Unit Of MeasureMeter
Chemical ResistantYes
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 105 C
Maximum Temperature+ 105 C
Minimum Operating Temperature- 30 C
Minimum Shrink Temperature+ 80 C
Product TypeHeat Shrink Tubing and Sleeves
ProductTubing
SubcategoryWire & Cable Management
Part # Aliases6-1191556-4 ZHTM-12/6-0-SP

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 270 / Multiples: 30)
Quantity Price Per MeterExt. Price
$11.72$3,164.40
Need more?

My Notes

Sign into see notes.