Reference Only
XFFR-11X4
Heat Shrink Tubing & Sleeves XFFR-11X4
Datasheet
XFFR-11X4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Single Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (4 ft) | |
| Inside Diameter | 27.94 mm (1.1 in) | |
| Recovered Diameter | 9.52 mm (0.375 in) | |
| Shrink Ratio | 3:1 | |
| Series | XFFR | |
| Packaging | Each | |
| Chemical Resistant | Yes | |
| Length - in | 4 ft | |
| Length - mm | 1.22 m | |
| Maximum Operating Temperature | + 110 C | |
| Maximum Temperature | + 110 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 70 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 5-1899230-8 XFFR-11X4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.82 | $756.40 | |
| $33.81 | $2,028.60 | |
| $32.87 | $3,287.00 | |
| $32.54 | $5,206.40 | |
| $32.22 | $6,444.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes