
URHR-3
Heat Shrink Tubing & Sleeves URHR-3
Datasheet
URHR-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Grommet | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 13 mm (0.512 in) | |
| Inside Diameter | 37 mm (1.457 in) | |
| Recovered Diameter | 3.5 mm (0.138 in) | |
| Series | URHR | |
| Packaging | Bulk | |
| Chemical Resistant | No | |
| Length - mm | 13 mm | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | URHR-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
25In Stock
500 expected 11-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.76 | $9.76 | |
| $9.67 | $48.35 | |
| $9.57 | $95.70 | |
| $6.84 | $171.00 | |
| $5.64 | $282.00 | |
| $5.59 | $559.00 | |
| $5.53 | $1,106.00 | |
| $5.05 | $5,050.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes