Reference Only
TTVF200YW-100
Wire Labels & Markers TTVF200YW-100
Datasheet
TTVF200YW-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Self-Adhesive | |
| Features | Designed for Use in General Aviation Industry, Ideal for Harsh Chemical Environments | |
| Material | Polyvinyl Chloride (PVC) | |
| Length | 30.48 m | |
| Width | 50.8 mm | |
| Unit Of Measure | Spool | |
| Maximum Temperature | + 130 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Spool | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 2-1198210-2 TTVF200YW-100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 3917390050 |
| TARIC | 3919108090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1In Stock
50 expected on from 15-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $512.33 | $512.33 | |
| $500.12 | $1,500.36 | |
| $444.49 | $2,222.45 | |
| $440.08 | $4,400.80 | |
| $435.71 | $8,714.20 |
Need more?
My Notes
Sign into see notes.