Reference Only
TTVF200WE-100
Wire Labels & Markers TTVF200WE-100
Datasheet
TTVF200WE-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Self-Adhesive | |
| Material | Polyvinyl Chloride (PVC) | |
| Length | 30.48 m | |
| Width | 50.8 mm | |
| Unit Of Measure | Spool | |
| Maximum Temperature | + 130 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Spool | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 8-1198202-4 TTVF200WE-100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 3917390050 |
| TARIC | 3919108090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
111In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $331.56 | $331.56 | |
| $328.28 | $984.84 | |
| $325.03 | $1,625.15 | |
| $321.81 | $3,218.10 |
Need more?
Sign in to add projects and notes