Reference Only
TTVF150YW-100
Wire Labels & Markers TTVF150YW-100
Datasheet
TTVF150YW-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Thermal Transfer | |
| Material | Polyvinyl Fluoride (PVF) | |
| Length | 30.48 m | |
| Width | 38.1 mm | |
| Series | VF | |
| Unit Of Measure | Spool | |
| Maximum Temperature | + 130 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Spool | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 3-1198184-1 TTVF150YW-100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3917390050 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
227In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $309.26 | $309.26 | |
| $306.20 | $612.40 | |
| $303.17 | $909.51 | |
| $290.80 | $2,908.00 | |
| $280.76 | $5,615.20 | |
| $276.49 | $11,059.60 | |
| $273.76 | $21,900.80 |
Need more?
Sign in to add projects and notes