Reference Only
TTP400WE-10
End of Life
Labels & Industrial Warning Signs TTP400WE-10
Datasheet
TTP400WE-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Labels & Industrial Warning Signs | |
| Unit Of Measure | Spool | |
| Packaging | Spool | |
| Product Type | Labels | |
| Subcategory | Supplies | |
| Part # Aliases | 8-1198186-7 TTP400WE-10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3919108090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 5 / Multiples: 5)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $387.35 | $1,936.75 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes