Reference Only
TTP400MP-10
Labels & Industrial Warning Signs TTP400MP-10
Datasheet
TTP400MP-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Thermal Transfer | |
| Material | Polyester | |
| Width | 101.6 mm | |
| Length | 100 ft | |
| Unit Of Measure | Spool | |
| Maximum Temperature | + 150 C | |
| Minimum Temperature | - 29 C | |
| Packaging | Spool | |
| Product Type | Labels | |
| Subcategory | Supplies | |
| Part # Aliases | 4-1198209-6 TTP400MP-10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 3919108090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 20 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $250.30 | $5,006.00 | |
| $239.05 | $7,171.50 | |
| $236.68 | $18,934.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes