Reference Only
TMS-SCE-1K-1/4-2.0-9
Wire Labels & Markers TMS-SCE-1K-1/4-2.0-9
Datasheet
TMS-SCE-1K-1/4-2.0-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Heat Shrink | |
| Features | Lightweight for Aerospace Applications | |
| Material | Polyolefin (PO) | |
| Length | 2 in | |
| Maximum Temperature | + 135 C | |
| Minimum Temperature | - 55 C | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 8-1195830-1 TMS-SCE-1K-1/4-2.0-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3920992000 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
19,000In Stock
240,000 expected on from 04-Jun-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.655 | $655.00 | |
| $0.648 | $1,296.00 | |
| $0.64 | $1,920.00 | |
| $0.633 | $3,165.00 | |
| $0.626 | $6,260.00 | |
| $0.618 | $15,450.00 | |
| $0.611 | $61,100.00 |
Need more?
My Notes
Sign into see notes.