Reference Only

TMS-SCE-1-1/2-2.0-4

Wire Labels & Markers TMS-SCE-1-1/2-2.0-4

Manufacturer:

Mfr Part:
TMS-SCE-1-1/2-2.0-4

TTI Part:
6706090001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWire Labels & Markers
ProductLabels
TypeHeat Shrink
Features3:1 Shrink Ratio
MaterialPolyolefin (PO)
Length2 in
SeriesTMS-SCE
FamilyTMS-SCE
Maximum Temperature+ 135 C
Minimum Temperature- 55 C
PackagingEach
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # Aliases4-1195278-6 TMS-SCE-1-1/2-2.0-4

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3917390050
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

2,000
On Order
2,000 expected 01-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$4.81$1,202.50
$4.58$2,290.00
$4.31$4,310.00
$4.27$8,540.00
$3.72$18,600.00
$3.33$33,300.00
Need more?

My Notes

Sign into see notes.