Reference Only
TMS-RJS-RIBBON-4HT
Printers TMS-RJS-RIBBON-4HT
Datasheet
TMS-RJS-RIBBON-4HT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Printers | |
| Product | Ribbons | |
| Type | Roll | |
| For Use With | Thermal Transfer Printers | |
| Packaging | Each | |
| Product Type | Printers | |
| Subcategory | Printers | |
| Part # Aliases | 4-1195878-3 TMS-RJS-RIBBON-4HT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 9612109090 |
| TARIC | 9612108000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
19In Stock
80 expected 08-Jun-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $264.32 | $264.32 | |
| $247.88 | $495.76 | |
| $245.41 | $981.64 | |
| $242.97 | $1,457.82 | |
| $223.21 | $2,232.10 | |
| $220.99 | $3,535.84 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.