Reference Only

SST-48-15/FR/97

Heat Shrink Tubing & Sleeves SST-48-15/FR/97

Manufacturer:

Mfr Part:
SST-48-15/FR/97

TTI Part:
CB5370-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeAdhesive Lined / Dual Wall
ColorBlack
MaterialPolyolefin (PO)
Length1.219 m (4 ft)
Inside Diameter38.1 mm (1.5 in)
Recovered Diameter12.7 mm (0.5 in)
Shrink Ratio3:1
SeriesSST
PackagingEach
Chemical ResistantYes
FeaturesAdhesive, aerospace applications, semi-rigid
Maximum Operating Temperature+ 110 C
Maximum Temperature+ 110 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 90 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 60 / Multiples: 20)
Quantity Unit PriceExt. Price
$29.41$1,764.60
$28.23$2,823.00
$27.95$7,267.00
$27.67$13,835.00
$27.40$27,400.00
Need more?

My Notes

Sign into see notes.