Reference Only
SO96-3-00
Solder Sleeves & Shield Tubing SO96-3-00
Datasheet
SO96-3-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Solder Sleeve Shield Terminator | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Inside Diameter | 5.08 mm | |
| Length | 16.5 mm | |
| Maximum Temperature | + 175 C | |
| Series | SO96 | |
| Chemical Resistant | No | |
| Minimum Shrink Temperature | + 150 C | |
| Minimum Temperature | - 55 C | |
| Packaging | Bulk | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
12,758In Stock
5,500 expected 08-Jun-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.96 | $5.92 | |
| $2.71 | $27.10 | |
| $2.65 | $66.25 | |
| $2.60 | $130.00 | |
| $2.09 | $209.00 | |
| $1.97 | $394.00 | |
| $1.92 | $576.00 |
Need more?
My Notes
Sign into see notes.