Reference Only
SGRS-4
Solder Sleeves & Shield Tubing SGRS-4
Datasheet
SGRS-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Solder Grip Splice | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Maximum Temperature | + 125 C | |
| Chemical Resistant | No | |
| Features | Terminals and splices | |
| Lead Free Solder Processes | No Lead Free Solder Processes | |
| Minimum Shrink Temperature | + 85 C | |
| Packaging | Bulk | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 2-1194152-0 SGRS-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.77 | $9.54 | |
| $3.98 | $995.00 | |
| $3.58 | $1,790.00 | |
| $3.41 | $3,410.00 | |
| $3.20 | $6,400.00 | |
| $3.17 | $31,700.00 | |
| $3.14 | $78,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.