Reference Only
SGRS-2
Solder Sleeves & Shield Tubing SGRS-2
Datasheet
SGRS-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Solder Grip Splice | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Maximum Temperature | + 125 C | |
| Chemical Resistant | No | |
| Features | Terminals and splices | |
| Lead Free Solder Processes | No Lead Free Solder Processes | |
| Minimum Shrink Temperature | + 85 C | |
| Packaging | Bulk | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 8-1191133-5 SGRS-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
3,730In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.59 | $35.90 | |
| $2.99 | $299.00 | |
| $2.35 | $2,350.00 | |
| $2.33 | $3,495.00 | |
| $2.27 | $5,675.00 | |
| $2.24 | $11,200.00 | |
| $2.00 | $20,000.00 | |
| $1.77 | $44,250.00 |
Need more?
Sign in to add projects and notes