Reference Only
SGRS-1
Solder Sleeves & Shield Tubing SGRS-1
Datasheet
SGRS-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Solder Grip Splice | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Maximum Temperature | + 125 C | |
| Chemical Resistant | No | |
| Features | Soldered connection | |
| Minimum Shrink Temperature | + 85 C | |
| Packaging | Each | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 7-1195532-7 SGRS-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
4,900In Stock
5,000 expected 08-Jul-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.45 | $245.00 |
Need more?
Sign in to add projects and notes