Reference Only
SGRP-2
Solder Sleeves & Shield Tubing SGRP-2
Datasheet
SGRP-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Solder Grip Splice | |
| Maximum Temperature | + 125 C | |
| Features | Terminals and splices | |
| Lead Free Solder Processes | No Lead Free Solder Processes | |
| Packaging | Each | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 5-1197120-8 SGRP-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.08 | $208.00 | |
| $2.06 | $618.00 | |
| $2.04 | $1,020.00 | |
| $2.02 | $2,626.00 | |
| $2.00 | $10,000.00 | |
| $1.73 | $17,300.00 | |
| $1.72 | $43,000.00 | |
| $1.70 | $85,000.00 |
Need more?
Sign in to add projects and notes