Reference Only
SBP200143WE2.5
Wire Labels & Markers SBP200143WE2.5
Datasheet
SBP200143WE2.5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Self-Laminating | |
| Features | High Strength Adhesive | |
| Material | Vinyl | |
| Length | 6.5 mm | |
| Width | 50.8 mm | |
| Maximum Temperature | + 93 C | |
| Minimum Temperature | - 51 C | |
| Packaging | Reel | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 5-1200603-9 SBP200143WE2.5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3917390050 |
| TARIC | 3919108090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
17,500In Stock
70,000 expected 23-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.198 | $495.00 | |
| $0.192 | $960.00 | |
| $0.189 | $1,890.00 | |
| $0.178 | $3,560.00 | |
| $0.167 | $6,680.00 | |
| $0.152 | $10,640.00 | |
| $0.149 | $20,860.00 |
Need more?
Sign in to add projects and notes