Reference Only
SBP050143WE10
Wire Labels & Markers SBP050143WE10
Datasheet
SBP050143WE10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Self-Laminating | |
| Material | Vinyl | |
| Length | 36.5 mm | |
| Width | 2.7 mm | |
| Series | SBP | |
| Maximum Temperature | + 93 C | |
| Minimum Temperature | - 51 C | |
| Packaging | Reel | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1200604-5 SBP050143WE10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 3917390050 |
| TARIC | 3919108090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
80,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.095 | $950.00 | |
| $0.094 | $1,880.00 | |
| $0.093 | $2,790.00 | |
| $0.092 | $7,360.00 |
Need more?
Sign in to add projects and notes