Reference Only
S1125-KIT-4
Chemicals S1125-KIT-4
Datasheet
S1125-KIT-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Epoxy Compound | |
| Container | Kit | |
| Description/Function | Epoxy Adhesive 5 Sachets, 10 g Each | |
| Packaging | Each | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 9-1197217-2 S1125-KIT-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 3907300000 |
| TARIC | 3506100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
16In Stock
100 expected 09-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $95.97 | $95.97 | |
| $95.01 | $475.05 | |
| $88.09 | $880.90 | |
| $84.30 | $2,107.50 | |
| $80.65 | $4,032.50 | |
| $72.58 | $7,258.00 | |
| $69.46 | $17,365.00 |
Need more?
My Notes
Sign into see notes.