Reference Only
S1125-KIT-1
Chemicals S1125-KIT-1
Datasheet
S1125-KIT-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Epoxy Compound | |
| Size | 10 g | |
| Container | Kit | |
| Description/Function | Adhesive for use with wide range of applications | |
| Packaging | Each | |
| Product Type | Chemicals | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 3506105000 |
| TARIC | 3506100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
369
On Order
369 expected 07-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $132.88 | $132.88 | |
| $131.55 | $394.65 | |
| $130.24 | $651.20 | |
| $128.94 | $1,289.40 | |
| $127.66 | $3,191.50 | |
| $126.38 | $12,638.00 | |
| $125.12 | $31,280.00 |
Need more?
My Notes
Sign into see notes.