Reference Only

S1030-TAPE-3/4X33FT

Adhesive Tapes S1030-TAPE-3/4X33FT

Manufacturer:

Mfr Part:
S1030-TAPE-3/4X33FT

TTI Part:
095226-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAdhesive Tapes
ProductTapes
Width - in0.75 in
Width - mm19 mm
Unit Of MeasureSpool
PackagingSpool
Product TypeTape
SubcategorySupplies
Part # Aliases9-1190697-5 S1030-TAPE-3/4X33FT

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3919102055
TARIC3919108090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

187In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$86.13$86.13
$84.15$336.60
$70.91$709.10
$64.46$1,611.50
Need more?

My Notes

Sign into see notes.