NTFR-3/8-0-SP TE Connectivity / Raychem

NTFR-3/8-0-SP

Heat Shrink Tubing & Sleeves NTFR-3/8-0-SP

Manufacturer:

Mfr Part:
NTFR-3/8-0-SP

TTI Part:
6614114002

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeThin Wall
ColorBlack
MaterialNeoprene
Length304.8 mm (12 in)
Inside Diameter9.5 mm (0.374 in)
Recovered Diameter5.5 mm (0.217 in)
Shrink Ratio1.75:1
SeriesNTFR
PackagingSpool
Unit Of MeasureFoot
Chemical ResistantYes
Dielectric Strength300 V/mil
FeaturesFlexible
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 121 C
Maximum Temperature+ 121 C
Minimum Operating Temperature- 70 C
Minimum Shrink Temperature+ 90 C
Product TypeHeat Shrink Tubing and Sleeves
ProductTubing
SubcategoryWire & Cable Management
Part # Aliases9-1195213-9 NTFR-3/8-0-SP

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

7,800In Stock

15,000 expected on  from 23-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 150 / Multiples: 150)
Quantity Price Per FootExt. Price
$4.13$619.50
$3.44$1,032.00
$3.40$2,040.00
$3.27$2,943.00
$3.05$4,575.00
$2.99$8,073.00
$2.95$15,045.00
Need more?

My Notes

Sign into see notes.