TAK-SLEEVE-1/8-X-STK TE Connectivity

NB33842001

Heat Shrink Tubing & Sleeves TAK-SLEEVE-1/8-X-STK

Manufacturer:

Mfr Part:
TAK-SLEEVE-1/8-X-STK

TTI Part:
NB33842001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
MaterialPolyvinylidene Fluoride (PVDF)
Length1.219 m (4 ft)
Inside Diameter3.175 mm (0.125 in)
Recovered Diameter1.016 mm (0.04 in)
ProductSleeves
PackagingEach
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

1,075In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$24.79$619.75
$20.66$2,066.00
$18.08$3,616.00
$14.07$7,035.00
$9.38$11,725.00
$8.57$21,425.00
$8.48$42,400.00
Need more?

My Notes

Sign into see notes.