Reference Only
NB3271-000
Heat Shrink Tubing & Sleeves ES2000-NO.1-C1-0-COIL
Datasheet
ES2000-NO.1-C1-0-COIL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 304.8 mm (12 in) | |
| Inside Diameter | 5.72 mm (0.225 in) | |
| Recovered Diameter | 1.27 mm (0.05 in) | |
| Shrink Ratio | 4:1 | |
| Product | Tubings | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Chemical Resistant | Yes | |
| Features | Semi-rigid | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 130 C | |
| Maximum Temperature | + 135 C | |
| Minimum Operating Temperature | - 40 C | |
| Minimum Shrink Temperature | + 110 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | ES2000-NO.1-C1-0-COIL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
6,100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 610 / Multiples: 610)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $5.20 | $3,172.00 | |
| $4.33 | $13,206.50 | |
| $3.07 | $18,727.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes