Reference Only
NB31702001
End of Life
Heat Shrink Tubing & Sleeves CRN-3/32-0-STK
Datasheet
M23053/6-103-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (4 ft) | |
| Inside Diameter | 2.4 mm (0.094 in) | |
| Recovered Diameter | 1.2 mm (0.047 in) | |
| Shrink Ratio | 2:1 | |
| Packaging | Stick | |
| Unit Of Measure | Stick | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 500 V/mil | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 135 C | |
| Maximum Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 110 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 50 / Multiples: 50)| Quantity | Price Per Stick | Ext. Price |
|---|---|---|
| $3.68 | $184.00 | |
| $3.55 | $355.00 | |
| $3.03 | $757.50 | |
| $2.90 | $1,450.00 | |
| $2.85 | $3,562.50 | |
| $2.62 | $6,550.00 | |
| $2.57 | $16,062.50 |
Need more?
My Notes
Sign into see notes.