M23053/4-105-0 TE Connectivity

NB25882001

Heat Shrink Tubing & Sleeves SCL-1/2-0-STK

Manufacturer:

Mfr Part:
M23053/4-105-0

TTI Part:
NB25882001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeAdhesive Lined / Dual Wall
ColorBlack
MaterialPolyolefin (PO)
Length1.219 m (4 ft)
Inside Diameter12.7 mm (0.5 in)
Recovered Diameter5 mm (0.197 in)
Shrink Ratio3:1
PackagingStick
Unit Of MeasureStick
Chemical ResistantYes
ComplianceUL
Dielectric Strength500 V/mil
FeaturesHeat shrinkable tubing and caps
Flammability RatingNon-Flame Retardant
Maximum Operating Temperature+ 110 C
Maximum Temperature+ 110 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 125 C
Product TypeHeat Shrink Tubing and Sleeves
ProductTubing
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

2,454In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 1 / Multiples: 1)
Quantity Price Per StickExt. Price
$7.60$7.60
$7.51$37.55
$7.43$74.30
$6.23$373.80
$6.06$757.50
$5.99$1,497.50
$5.92$2,960.00
Need more?

My Notes

Sign into see notes.