M23053/4-202-0 TE Connectivity

NB24322001

Heat Shrink Tubing & Sleeves TAT-125-3/8-0-STK

Manufacturer:

Mfr Part:
M23053/4-202-0

TTI Part:
NB24322001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeAdhesive Lined / Dual Wall
ColorBlack
MaterialPolyolefin (PO)
Length1.219 m (4 ft)
Inside Diameter9.5 mm (0.374 in)
Recovered Diameter4.7 mm (0.185 in)
Shrink Ratio2:1
PackagingStick
Unit Of MeasureStick
Chemical ResistantYes
ComplianceUL
Dielectric Strength500 V/mil
FeaturesHeat shrinkable tubing and caps
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 110 C
Maximum Temperature+ 110 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 95 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

8,374In Stock

7,010 expected 26-May-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 1 / Multiples: 1)
Quantity Price Per StickExt. Price
$12.18$12.18
$12.05$301.25
$11.93$596.50
$11.80$1,180.00
$7.93$1,982.50
$7.61$3,805.00
$7.07$17,675.00
Need more?

My Notes

Sign into see notes.