VERSAFIT-1/8-6-SP TE Connectivity

NB20224001

Heat Shrink Tubing & Sleeves VERSAFIT-1/8-6-SP

Manufacturer:

Mfr Part:
VERSAFIT-1/8-6-SP

TTI Part:
NB20224001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
ColorBlue
MaterialPolyolefin (PO)
Length304.8 mm (12 in)
Inside Diameter3.43 mm (0.135 in)
Recovered Diameter1.6 mm (0.063 in)
Shrink Ratio2:1
ProductTubing
PackagingSpool
Unit Of MeasureMeter
Chemical ResistantYes
ComplianceUL; CSA
Dielectric Strength500 V/mil
FeaturesVery flexible
Flammability RatingUL 224
Maximum Operating Temperature+ 135 C
Maximum Temperature+ 135 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 70 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 450 / Multiples: 150)
Quantity Price Per MeterExt. Price
$0.85$382.50
$0.84$1,512.00
$0.82$2,583.00
$0.80$6,120.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.