Reference Only
NB20084001
Heat Shrink Tubing & Sleeves VERSAFIT-1/4-4-SP
Datasheet
M23053/5-106-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Yellow | |
| Material | Polyolefin (PO) | |
| Inside Diameter | 7.11 mm (0.28 in) | |
| Recovered Diameter | 3.2 mm (0.126 in) | |
| Shrink Ratio | 2:1 | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Chemical Resistant | Yes | |
| Compliance | UL; CSA; VDE | |
| Dielectric Strength | 500 V/mil | |
| Features | Heat shrinkable tubing and caps | |
| Flammability Rating | UL 224 | |
| Maximum Operating Temperature | + 135 C | |
| Maximum Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 70 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Product | Tubing | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,650In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 150 / Multiples: 150)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $1.21 | $181.50 | |
| $1.13 | $339.00 | |
| $1.11 | $499.50 | |
| $1.07 | $802.50 | |
| $1.05 | $1,732.50 | |
| $0.87 | $2,740.50 | |
| $0.82 | $6,150.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.