Reference Only

NB20034001

Heat Shrink Tubing & Sleeves VERSAFIT-1/4-0-SP PRICE PER METER

Manufacturer:

Mfr Part:
M23053/5-106-0

TTI Part:
NB20034001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeSingle Wall
ColorBlack
MaterialPolyolefin (PO)
Length1 m (3.281 ft)
Inside Diameter7.11 mm (0.28 in)
Recovered Diameter3.2 mm (0.126 in)
Shrink Ratio2:1
PackagingSpool
Unit Of MeasureMeter
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

12,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 150 / Multiples: 150)
Quantity Price Per MeterExt. Price
$0.84$126.00
$0.74$222.00
$0.71$426.00
$0.697$731.85
$0.689$1,136.85
$0.67$1,708.50
Need more?
Sign in to add projects and notes