Reference Only
NB20014001
Heat Shrink Tubing & Sleeves VERSAFIT-1/16-9-SP
Datasheet
M23053/5-102-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | White | |
| Material | Polyolefin (PO) | |
| Inside Diameter | 1.85 mm (0.073 in) | |
| Recovered Diameter | 0.8 mm (0.031 in) | |
| Shrink Ratio | 2:1 | |
| Product | Tubing | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 500 V/mil | |
| Features | Heat shrinkable tubing and caps | |
| Flammability Rating | UL 224 | |
| Maximum Operating Temperature | + 135 C | |
| Maximum Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 70 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 900 / Multiples: 300)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $1.26 | $1,134.00 | |
| $1.23 | $4,428.00 | |
| $1.21 | $9,801.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.