Reference Only
NB19774001
Heat Shrink Tubing & Sleeves RNF-100-3/32-WH-SP
Datasheet
RNF-100-3/32-WH-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Flame Retardant | |
| Color | White | |
| Material | Polyolefin (PO) | |
| Length | 1.2 m (3.937 ft) | |
| Inside Diameter | 2.4 mm (0.094 in) | |
| Recovered Diameter | 1.2 mm (0.047 in) | |
| Shrink Ratio | 2:1 | |
| Product | Tubings | |
| Series | RNF-100 | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Chemical Resistant | Yes | |
| Compliance | UL; CSA | |
| Dielectric Strength | 500 V/mil | |
| Family | Single Wall Tubing | |
| Features | Flexible | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 135 C | |
| Maximum Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 95 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2,850In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 150 / Multiples: 150)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $0.96 | $144.00 | |
| $0.92 | $276.00 | |
| $0.90 | $405.00 | |
| $0.89 | $667.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes