Reference Only
NB19642001
Heat Shrink Tubing & Sleeves RNF-100-3/32-BK-STK
Datasheet
M23053/5-103-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Single Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.22 m (4.003 ft) | |
| Inside Diameter | 2.79 mm (0.11 in) | |
| Recovered Diameter | 1.2 mm (0.047 in) | |
| Shrink Ratio | 2:1 | |
| Product | Tubings | |
| Series | RNF-100 | |
| Packaging | Stick | |
| Unit Of Measure | Stick | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 500 V/mil | |
| Features | Heat shrinkable tubing and caps | |
| Flammability Rating | UL 224 | |
| Maximum Operating Temperature | + 135 C | |
| Maximum Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 70 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2,725In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 25 / Multiples: 25)| Quantity | Price Per Stick | Ext. Price |
|---|---|---|
| $1.26 | $31.50 | |
| $1.21 | $60.50 | |
| $1.00 | $100.00 | |
| $0.736 | $220.80 | |
| $0.728 | $764.40 | |
| $0.719 | $1,186.35 | |
| $0.711 | $1,813.05 | |
| $0.703 | $3,163.50 |
Need more?
Sign in to add projects and notes