Reference Only

NB19392001

Heat Shrink Tubing & Sleeves RNF-100-3/16-BK-STK

Manufacturer:

Mfr Part:
M23053/5-105-0

TTI Part:
NB19392001

Alternate Part Number

5053042176

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
SeriesRNF-100
PackagingStick
Unit Of MeasureStick
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecabromodiphenyl ether [decaBDE] (1163-19-5)

Documents

3,793In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 5 / Multiples: 1)
Quantity Price Per StickExt. Price
$1.13$5.65
$0.99$148.50
$0.97$291.00
$0.96$576.00
$0.94$987.00
$0.92$2,346.00
Need more?
Sign in to add projects and notes