Reference Only
NB19334001
Heat Shrink Tubing & Sleeves RNF-100-1/8-WH-SP
Datasheet
RNF-100-1/8-WH-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | White | |
| Material | Polyolefin (PO) | |
| Length | 1.2 m (3.937 ft) | |
| Inside Diameter | 3.2 mm (0.126 in) | |
| Recovered Diameter | 1.6 mm (0.063 in) | |
| Shrink Ratio | 2:1 | |
| Product | Tubings | |
| Series | RNF-100 | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Chemical Resistant | Yes | |
| Compliance | UL; CSA | |
| Dielectric Strength | 600 V | |
| Family | Single Wall Tubing | |
| Features | Flexible | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 135 C | |
| Maximum Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 95 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Wall Thickness | 0.51 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
18,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 150 / Multiples: 150)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $1.17 | $175.50 | |
| $1.08 | $324.00 | |
| $1.06 | $477.00 | |
| $1.04 | $780.00 | |
| $0.92 | $1,656.00 | |
| $0.89 | $2,803.50 | |
| $0.88 | $6,732.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes