Reference Only
NB19312001
End of Life
Heat Shrink Tubing & Sleeves RNF-100-1/8-RD-STK
Datasheet
M23053/5-104-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Series | RNF-100 | |
| Packaging | Stick | |
| Unit Of Measure | Stick | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,095In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 3 / Multiples: 1)| Quantity | Price Per Stick | Ext. Price |
|---|---|---|
| $1.84 | $5.52 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes