Reference Only

NB19304001

Heat Shrink Tubing & Sleeves RNF-100-1/8-RD-SP

Manufacturer:

Mfr Part:
M23053/5-104-2

TTI Part:
NB19304001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
ColorRed
MaterialPolyolefin (PO)
Inside Diameter3.43 mm (0.135 in)
Recovered Diameter1.6 mm (0.063 in)
Shrink Ratio2:1
SeriesRNF-100
PackagingSpool
Unit Of MeasureMeter
Chemical ResistantYes
Dielectric Strength500 V/mil
FeaturesHeat shrinkable tubing and caps
Flammability RatingUL 224
Maximum Operating Temperature+ 135 C
Maximum Temperature+ 135 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 70 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 450 / Multiples: 150)
Quantity Price Per MeterExt. Price
$0.90$405.00
$0.88$1,584.00
$0.87$2,740.50
$0.86$6,579.00
$0.85$13,005.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.