Reference Only
NB19162001
Heat Shrink Tubing & Sleeves RNF-100-1/8-BK-STK
Datasheet
M23053/5-104-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Single Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.22 m (4.003 ft) | |
| Inside Diameter | 3.2 mm (0.126 in) | |
| Recovered Diameter | 1.6 mm (0.063 in) | |
| Shrink Ratio | 2:1 | |
| Series | RNF-100 | |
| Packaging | Stick | |
| Unit Of Measure | Stick | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 500 V/mil | |
| Features | Heat shrinkable tubing and caps | |
| Flammability Rating | UL 224 | |
| Maximum Operating Temperature | + 135 C | |
| Maximum Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 70 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Product | Tubing | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
11,890In Stock
12,500 expected on from 10-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 3 / Multiples: 1)| Quantity | Price Per Stick | Ext. Price |
|---|---|---|
| $2.05 | $6.15 | |
| $1.66 | $41.50 | |
| $1.61 | $80.50 | |
| $1.15 | $115.00 | |
| $0.81 | $324.00 | |
| $0.79 | $2,370.00 | |
| $0.77 | $3,850.00 |
Need more?
My Notes
Sign into see notes.