Reference Only

NB19112001

Heat Shrink Tubing & Sleeves RNF-100-1/4-WH-STK

Manufacturer:

Mfr Part:
RNF-100-1/4-WH-STK

TTI Part:
NB19112001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
ColorWhite
MaterialPolyolefin (PO)
Length1.2 m (3.937 ft)
Inside Diameter6.4 mm (0.252 in)
Recovered Diameter3.2 mm (0.126 in)
Shrink Ratio2:1
ProductTubing
SeriesRNF-100
PackagingStick
Unit Of MeasureStick
Chemical ResistantYes
ComplianceUL; CSA
Dielectric Strength600 V
FamilySingle Wall Tubing
FeaturesFlexible
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 135 C
Maximum Temperature+ 135 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 95 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,251In Stock

1,250 expected 21-Apr-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 2 / Multiples: 1)
Quantity Price Per StickExt. Price
$4.78$9.56
$3.99$4,987.50
$3.94$9,850.00
$3.89$24,312.50
$3.84$48,000.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.