Reference Only

NB18884001

Heat Shrink Tubing & Sleeves RNF-100-1/16-WH-SP

Manufacturer:

Mfr Part:
M23053/5-102-9

TTI Part:
NB18884001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
SeriesRNF-100
PackagingSpool
Unit Of MeasureMeter
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 300 / Multiples: 300)
Quantity Price Per MeterExt. Price
$1.39$417.00
$1.33$4,788.00
$1.32$10,692.00
$1.31$20,043.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes