Reference Only

NB18742001

Heat Shrink Tubing & Sleeves RNF-100-1/16-BK-STK

Manufacturer:

Mfr Part:
RNF-100-1/16-BK-STK

TTI Part:
NB18742001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeFlame Retardant
ColorBlack
MaterialPolyolefin (PO)
Length1.2 m (3.937 ft)
Inside Diameter1.6 mm (0.063 in)
Recovered Diameter0.8 mm (0.031 in)
Shrink Ratio2:1
ProductTubings
SeriesRNF-100
PackagingStick
Unit Of MeasureStick
Chemical ResistantYes
Dielectric Strength600 V
FamilySingle Wall Tubing
FeaturesFlexible
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 135 C
Maximum Temperature+ 135 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 95 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

2,250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 25 / Multiples: 25)
Quantity Price Per StickExt. Price
$0.99$24.75
$0.82$41.00
$0.717$71.70
$0.709$177.25
$0.701$350.50
$0.693$693.00
$0.685$1,712.50
$0.678$8,475.00
Need more?

My Notes

Sign into see notes.