RNF-100-1-1/4-BK-SP TE Connectivity

NB18084001

Heat Shrink Tubing & Sleeves RNF-100-1-1/4-BK-SP

Manufacturer:

Mfr Part:
RNF-100-1-1/4-BK-SP

TTI Part:
NB18084001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeFlame Retardant
ColorBlack
MaterialPolyolefin (PO)
Length1.2 m (3.937 ft)
Inside Diameter31.8 mm (1.252 in)
Recovered Diameter15.9 mm (0.626 in)
Shrink Ratio2:1
ProductTubing
SeriesRNF-100
PackagingSpool
Unit Of MeasureMeter
Chemical ResistantYes
Dielectric Strength500 V/mil
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 135 C
Maximum Temperature+ 135 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 95 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

2,835
On Order
2,835 expected on  from 27-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 45 / Multiples: 45)
Quantity Price Per MeterExt. Price
$9.55$429.75
$7.97$12,194.10
$7.88$24,112.80
$7.79$59,593.50
Need more?

My Notes

Sign into see notes.