M23053/8-010-C TE Connectivity

NB17872001

Heat Shrink Tubing & Sleeves RW-175-1-X-STK

Manufacturer:

Mfr Part:
M23053/8-010-C

TTI Part:
NB17872001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
ColorOrange
MaterialPolyvinylidene Fluoride (PVDF)
Length1.219 m (4 ft)
Inside Diameter25.4 mm (1 in)
Recovered Diameter12.7 mm (0.5 in)
Shrink Ratio2:1
PackagingStick
Unit Of MeasureStick
Chemical ResistantYes
Dielectric Strength600 V/mil
FeaturesHeat shrinkable tubing and caps
Flammability RatingHighly Flame Resistant
Maximum Operating Temperature+ 175 C
Maximum Temperature+ 175 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 155 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

299In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 1 / Multiples: 1)
Quantity Price Per StickExt. Price
$53.09$53.09
$46.48$232.40
$45.78$457.80
$45.11$1,127.75
$41.88$2,094.00
$27.92$2,094.00
$27.58$4,137.00
Need more?

My Notes

Sign into see notes.