
NB17402001
Heat Shrink Tubing & Sleeves RP-4800-NO.3-0-STK
Datasheet
M23053/5-117-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Inside Diameter | 76.2 mm (3 in) | |
| Recovered Diameter | 20.57 mm (0.81 in) | |
| Shrink Ratio | 4:1 | |
| Packaging | Stick | |
| Unit Of Measure | Stick | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 500 V/mil | |
| Features | Heat shrinkable tubing and caps | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 135 C | |
| Maximum Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 95 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
3
On Order
3 expected 10-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 25 / Multiples: 1)| Quantity | Price Per Stick | Ext. Price |
|---|---|---|
| $80.28 | $2,007.00 | |
| $78.49 | $9,811.25 | |
| $77.72 | $19,430.00 | |
| $76.95 | $96,187.50 | |
| $76.18 | $190,450.00 | |
| $75.43 | $471,437.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.