M23053/5-115-0 TE Connectivity

NB17304001

Heat Shrink Tubing & Sleeves RP-4800-NO.1-0-SP

Manufacturer:

Mfr Part:
M23053/5-115-0

TTI Part:
NB17304001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeSingle Wall
ColorBlack
MaterialPolyolefin (PO)
Inside Diameter25.4 mm (1 in)
Recovered Diameter6.99 mm (0.275 in)
Shrink Ratio4:1
ProductTubing
PackagingSpool
Unit Of MeasureMeter
Chemical ResistantYes
ComplianceUL; VDE
Dielectric Strength500 V/mil
FeaturesHeat shrinkable tubing and caps
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 135 C
Maximum Temperature+ 135 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 95 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

240In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 60 / Multiples: 60)
Quantity Price Per MeterExt. Price
$34.26$2,055.60
$30.68$3,681.60
$27.88$6,691.20
$27.03$9,730.80
$26.76$41,745.60
$26.50$82,680.00
Need more?

My Notes

Sign into see notes.